+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC7BW18-72S12N

Converter: DC/DC; 20W; Uin: 8.5÷160VDC; Uout: 12VDC; Iout: 1.67A

Manufacturer: CINCON

Manufacturer part number:
EC7BW18-72S12N
TME Symbol:
EC7BW18-72S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
20W
Input voltage
8.5...160V DC
Output voltage
12V DC
Output current
1.67A
Case
DIP6
Mounting
THT
Manufacturer series
EC7BW18
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Number of outputs
1
Additional functions
OFF
Gross weight28.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC7BW18-72S12N
0 in TME stock
Net price for quantities from 1 pcs - 70.24 USDGross price for quantities from 1 pcs - 70.24 USD
Net price for quantities from 10 pcs - 68.10 USDGross price for quantities from 10 pcs - 68.10 USD
Net price for quantities from 100 pcs - 56.71 USDGross price for quantities from 100 pcs - 56.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.