+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

427048

Heat shrink boot; 98/39mm; L: 90mm; black; EC; Plating: mastic

NEW

Manufacturer: BBC CELLPACK

Manufacturer part number:
427048

Alternative designations: EC 90

TME Symbol:
EC90

Specification

Manufacturer
BBC CELLPACK
Type of cable accessories
heat shrink boot
Min. diameter before shrinking
98/39mm
Length
90mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
25mm
Manufacturer series
EC
Plating material
mastic
Gross weight64 g
EAN code4010311209401
See other products in this category: Heat Shrink Tubes BBC CELLPACK,
See other products from this series.:
*
427048
0 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 17.28 USDGross price for quantities from 3 pcs - 17.28 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
Net price for quantities from 25 pcs - 12.96 USDGross price for quantities from 25 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.