+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HHG471E

Capacitor: electrolytic; 470uF; 50VDC; 10x20mm; ±20%; 2000h; NHG

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECA1HHG471E
TME Symbol:
ECA1HHG471E

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
10x20mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
NHG
Gross weight1.395 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HHG471E
0 in TME stock
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
No. of pieces (Multiplicity: 2 000)