+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1JHG221E

Capacitor: electrolytic; 220uF; 63VDC; 10x16mm; ±20%; 2000h; NHG

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECA1JHG221E
TME Symbol:
ECA1JHG221E

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
10x16mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
NHG
Gross weight1.89 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1JHG221E
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
No. of pieces (Multiplicity: 2 000)