+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECASD40E477M4R5KA0

Capacitor: hybrid; 470uF; 2.5VDC; 8.5A; 2917; SMD; ESR: 4.5mΩ; ECAS

Manufacturer: MURATA

Manufacturer part number:
ECASD40E477M4R5KA0
TME Symbol:
ECASD40E477M4R5KA0

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
470µF
Operating voltage
2.5V DC
Operating current
8.5A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
4.5mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD40E477M4R5KA0
0 in TME stock
Net price for quantities from 3000 pcs - 0.74 USDGross price for quantities from 3000 pcs - 0.74 USD
Net price for quantities from 6000 pcs - 0.64 USDGross price for quantities from 6000 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.