+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECASD40J107M015K00

Capacitor: hybrid; 100uF; 6.3VDC; 2A; 2917; SMD; ESR: 15mΩ; ECAS; ±20%


Manufacturer: MURATA

Manufacturer part number:
ECASD40J107M015K00
TME Symbol:
ECASD40J107M015K00

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
100µF
Operating voltage
6.3V DC
Operating current
2A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
15mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.181 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD40J107M015K00
5787 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Net price for quantities from 6000 pcs - 0.36 USDGross price for quantities from 6000 pcs - 0.36 USD
Net price for quantities from 9000 pcs - 0.34 USDGross price for quantities from 9000 pcs - 0.34 USD
Net price for quantities from 15000 pcs - 0.32 USDGross price for quantities from 15000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs