+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECASD60E477M4R5K00

Capacitor: hybrid; 470uF; 2.5VDC; 6.6A; 2917; SMD; ESR: 4.7mΩ; ECAS

Manufacturer: MURATA

Manufacturer part number:
ECASD60E477M4R5K00
TME Symbol:
ECASD60E477M4R5K00

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
470µF
Operating voltage
2.5V DC
Operating current
6.6A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
4.7mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD60E477M4R5K00
0 in TME stock
Net price for quantities from 2500 pcs - 0.70 USDGross price for quantities from 2500 pcs - 0.70 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
Net price for quantities from 7500 pcs - 0.62 USDGross price for quantities from 7500 pcs - 0.62 USD
Net price for quantities from 10000 pcs - 0.60 USDGross price for quantities from 10000 pcs - 0.60 USD
Net price for quantities from 12500 pcs - 0.59 USDGross price for quantities from 12500 pcs - 0.59 USD
Net price for quantities from 15000 pcs - 0.58 USDGross price for quantities from 15000 pcs - 0.58 USD
Net price for quantities from 17500 pcs - 0.57 USDGross price for quantities from 17500 pcs - 0.57 USD
No. of pieces (Multiplicity: 2 500)