+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECASD61A157M010KA0

Capacitor: hybrid; 150uF; 10VDC; 4.4A; 2917; SMD; ESR: 10mΩ; ECAS

Manufacturer: MURATA

Manufacturer part number:
ECASD61A157M010KA0
TME Symbol:
ECASD61A157M010KA0

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
150µF
Operating voltage
10V DC
Operating current
4.4A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
10mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD61A157M010KA0
0 in TME stock
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
Net price for quantities from 7500 pcs - 0.69 USDGross price for quantities from 7500 pcs - 0.69 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.