+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE05US03

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC; 74%

Manufacturer: XP POWER

Manufacturer part number:
ECE05US03
TME Symbol:
ECE05US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
1.51A
Number of outputs
1
Efficiency
74%
Manufacturer series
ECE
Body dimensions
25.4x25.4x15.24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
130kHz
Electrical connection
THT
Dimensions
Gross weight18.51 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE05US03
30 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 20 pcs - 18.78 USDGross price for quantities from 20 pcs - 18.78 USD
Net price for quantities from 100 pcs - 17.29 USDGross price for quantities from 100 pcs - 17.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs