+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE05US15

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ECE05US15
TME Symbol:
ECE05US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.33A
Number of outputs
1
Efficiency
84%
Manufacturer series
ECE
Body dimensions
25.4x25.4x15.24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
130kHz
Electrical connection
THT
Dimensions
Gross weight18.47 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE05US15
0 in TME stock
Net price for quantities from 1 pcs - 21.36 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 20 pcs - 19.59 USDGross price for quantities from 20 pcs - 19.59 USD
Net price for quantities from 100 pcs - 18.22 USDGross price for quantities from 100 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs