+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE20US03

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC

Manufacturer: XP POWER

Manufacturer part number:
ECE20US03
TME Symbol:
ECE20US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
4.55A
Number of outputs
1
Efficiency
73%
Manufacturer series
ECE
Body dimensions
52.4x27.2x23mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Gross weight65 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE20US03
0 in TME stock
Net price for quantities from 1 pcs - 38.57 USDGross price for quantities from 1 pcs - 38.57 USD
Net price for quantities from 6 pcs - 37.33 USDGross price for quantities from 6 pcs - 37.33 USD
Net price for quantities from 12 pcs - 36.08 USDGross price for quantities from 12 pcs - 36.08 USD
Net price for quantities from 36 pcs - 34.83 USDGross price for quantities from 36 pcs - 34.83 USD
Net price for quantities from 108 pcs - 33.96 USDGross price for quantities from 108 pcs - 33.96 USD
No. of pieces (Multiplicity: 1)