+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE20US05

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE20US05
TME Symbol:
ECE20US05

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
4A
Number of outputs
1
Efficiency
77%
Manufacturer series
ECE
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight60.28 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE20US05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.76 USDGross price for quantities from 1 pcs - 40.76 USD
Net price for quantities from 30 pcs - 37.33 USDGross price for quantities from 30 pcs - 37.33 USD
Net price for quantities from 102 pcs - 35.15 USDGross price for quantities from 102 pcs - 35.15 USD
Packaging method by the manufacturer:
Tray = 6 pcs