+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE20US48

Converter: AC/DC; 20W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 86%

Manufacturer: XP POWER

Manufacturer part number:
ECE20US48
TME Symbol:
ECE20US48

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
20W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.42A
Number of outputs
1
Efficiency
86%
Manufacturer series
ECE
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight60.55 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE20US48
6 in TME stock
Net price for quantities from 1 pcs - 35.67 USDGross price for quantities from 1 pcs - 35.67 USD
Net price for quantities from 6 pcs - 31.71 USDGross price for quantities from 6 pcs - 31.71 USD
Net price for quantities from 30 pcs - 28.14 USDGross price for quantities from 30 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts