+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE40US03

Converter: AC/DC; 33W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
ECE40US03
TME Symbol:
ECE40US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
33W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
10A
Number of outputs
1
Efficiency
73%
Manufacturer series
ECE
Body dimensions
78.7x38.1x27.9mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Gross weight65 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE40US03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.38 USDGross price for quantities from 1 pcs - 56.38 USD
Net price for quantities from 6 pcs - 54.56 USDGross price for quantities from 6 pcs - 54.56 USD
Net price for quantities from 12 pcs - 52.75 USDGross price for quantities from 12 pcs - 52.75 USD
Net price for quantities from 36 pcs - 50.93 USDGross price for quantities from 36 pcs - 50.93 USD