+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE60US03

Converter: AC/DC; 33W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
ECE60US03
TME Symbol:
ECE60US03

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
33W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
10A
Number of outputs
1
Efficiency
79%
Manufacturer series
ECE
Body dimensions
91.4x98.1x28mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Gross weight65 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE60US03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.12 USDGross price for quantities from 1 pcs - 82.12 USD
Net price for quantities from 5 pcs - 79.38 USDGross price for quantities from 5 pcs - 79.38 USD
Net price for quantities from 15 pcs - 76.65 USDGross price for quantities from 15 pcs - 76.65 USD