+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE60US15

Converter: AC/DC; 60W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 88%


Manufacturer: XP POWER

Manufacturer part number:
ECE60US15
TME Symbol:
ECE60US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
4A
Number of outputs
1
Efficiency
88%
Manufacturer series
ECE
Body dimensions
91.4x38.1x28mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight191.69 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE60US15
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.90 USDGross price for quantities from 1 pcs - 76.90 USD
Net price for quantities from 25 pcs - 71.75 USDGross price for quantities from 25 pcs - 71.75 USD
Packaging method by the manufacturer:
Tray = 5 pcs