+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE60US48

Converter: AC/DC; 60W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 86%

Manufacturer: XP POWER

Manufacturer part number:
ECE60US48
TME Symbol:
ECE60US48

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
1.25A
Number of outputs
1
Efficiency
86%
Manufacturer series
ECE
Body dimensions
91.4x38.1x28mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Switching frequency
100kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight235 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE60US48
0 in TME stock
Net price for quantities from 1 pcs - 84.65 USDGross price for quantities from 1 pcs - 84.65 USD
Net price for quantities from 25 pcs - 77.78 USDGross price for quantities from 25 pcs - 77.78 USD
Net price for quantities from 100 pcs - 74.11 USDGross price for quantities from 100 pcs - 74.11 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 5 pcs