+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE80US15

Converter: AC/DC; 80W; Uin: 85÷264VAC; 15VDC; Iout: 5.33A; OUT: 1; 88%

Manufacturer: XP POWER

Manufacturer part number:
ECE80US15
TME Symbol:
ECE80US15

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
80W
Input voltage
85...264V AC
Output voltage
15V DC
Output current
5.33A
Number of outputs
1
Efficiency
88%
Manufacturer series
ECE
Body dimensions
91.4x45.72x28mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.3W
Switching frequency
65kHz
Electrical connection
THT
Gross weight235.15 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE80US15
0 in TME stock
Net price for quantities from 1 pcs - 127.77 USDGross price for quantities from 1 pcs - 127.77 USD
Net price for quantities from 6 pcs - 103.55 USDGross price for quantities from 6 pcs - 103.55 USD
Net price for quantities from 12 pcs - 94.23 USDGross price for quantities from 12 pcs - 94.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 4 pcs