+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECE80US24

Converter: AC/DC; 80W; Uin: 85÷264VAC; 24VDC; Iout: 3.33A; OUT: 1; 87%


Manufacturer: XP POWER

Manufacturer part number:
ECE80US24
TME Symbol:
ECE80US24

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
80W
Input voltage
85...264V AC
Output voltage
24V DC
Output current
3.33A
Number of outputs
1
Efficiency
87%
Manufacturer series
ECE
Body dimensions
91.4x45.7x28mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.3W
Switching frequency
65kHz
Electrical connection
THT
Power supply unit features
cooling passive
Dimensions
Gross weight240.15 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE80US24
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 84.85 USDGross price for quantities from 1 pcs - 84.85 USD
Net price for quantities from 4 pcs - 75.42 USDGross price for quantities from 4 pcs - 75.42 USD
Net price for quantities from 20 pcs - 66.94 USDGross price for quantities from 20 pcs - 66.94 USD
Packaging method by the manufacturer:Tray = 4 pcs