+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1AN222UB

Capacitor: electrolytic; bipolar; THT; 2200uF; 10VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1AN222UB

Alternative designations: ECE-A1AN222UB

TME Symbol:
ECEA1AN222UB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SU
Operating current
0.69A
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1AN222UB
0 in TME stock
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
No. of pieces (Multiplicity: 250)