+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1CN222U

Capacitor: electrolytic; THT; 2.2mF; 16VDC; Ø16x31.5mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1CN222U

Alternative designations: ECE-A1CN222U

TME Symbol:
ECEA1CN222U

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SU
Operating current
0.75A
Height
31.5mm
Diameter
16mm
Gross weight10.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1CN222U
0 in TME stock
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
No. of pieces (Multiplicity: 50)