+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1EKN220

Capacitor: electrolytic; 22uF; 25VDC; 6.3x7mm; ±20%; 1000h; KA

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1EKN220
TME Symbol:
ECEA1EKN220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
22µF
Operating voltage
25V DC
Body dimensions
6.3x7mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
KA
Gross weight0.46 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1EKN220
0 in TME stock
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 4 000)