+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1HKS3R3

Capacitor: electrolytic; 3.3uF; 50VDC; 4x5mm; ±20%; 1000h; max.85°C

NEW

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1HKS3R3
TME Symbol:
ECEA1HKS3R3

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
3.3µF
Operating voltage
50V DC
Body dimensions
4x5mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
KS
Gross weight0.171 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1HKS3R3
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.