+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECF40US48

Power supply: switching; open; 40W; 80÷264VAC; OUT: 1; 48VDC; 830mA

Manufacturer: XP POWER

Manufacturer part number:
ECF40US48
TME Symbol:
ECF40US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
48V DC
Output current
0.83A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x38.1x28.14mm
Electrical connection
connector with snap lock
Manufacturer series
ECF40
Power consumption without load
<0.15W
Switching frequency
63kHz
Insulation voltage
4kV
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight100 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECF40US48
0 in TME stock
Net price for quantities from 1 pcs - 44.62 USDGross price for quantities from 1 pcs - 44.62 USD
Net price for quantities from 5 pcs - 39.48 USDGross price for quantities from 5 pcs - 39.48 USD
Net price for quantities from 10 pcs - 36.19 USDGross price for quantities from 10 pcs - 36.19 USD
Net price for quantities from 25 pcs - 31.92 USDGross price for quantities from 25 pcs - 31.92 USD
Net price for quantities from 50 pcs - 29.36 USDGross price for quantities from 50 pcs - 29.36 USD
Net price for quantities from 60 pcs - 28.80 USDGross price for quantities from 60 pcs - 28.80 USD
Net price for quantities from 100 pcs - 27.45 USDGross price for quantities from 100 pcs - 27.45 USD
No. of pieces (Multiplicity: 1)