+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECGCY0G471R

Capacitor: polymer; 470uF; 4VDC; 5100mA; SMD; SP-CAP; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
ECGCY0G471R

Alternative designations: ECG-CY0G471R

TME Symbol:
ECGCY0G471R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
4V DC
Operating current
5.1A
Mounting
SMD
Manufacturer series
SP-CAP
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...85°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
ECGCY0G471R
0 in TME stock
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.