+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECGSY0J331R

Capacitor: polymer; 330uF; 6.3VDC; 6300mA; SMD; SP-CAP; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
ECGSY0J331R

Alternative designations: ECG-SY0J331R

TME Symbol:
ECGSY0J331R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
6.3V DC
Operating current
6.3A
Mounting
SMD
Manufacturer series
SP-CAP
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
9mΩ
Operating temperature
-55...85°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
ECGSY0J331R
0 in TME stock
Net price for quantities from 2000 pcs - 0.86 USDGross price for quantities from 2000 pcs - 0.86 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.