+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECH450PS36-EF

Power supply: switching; open; 450W; 90÷264VAC; OUT: 1; 36VDC; 6.9A

Manufacturer: XP POWER

Manufacturer part number:
ECH450PS36-EF
TME Symbol:
ECH450PS36-EF

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
450W
Number of outputs
1
Output voltage
36V DC
Output current
6.9A
Operating temperature
-20...70°C
Efficiency
94%
Body dimensions
80x148.2x40.6mm
Electrical connection
connector with snap lock
Manufacturer series
ECH450
Power consumption without load
<210mW
Switching frequency
185kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECH450PS36-EF
0 in TME stock
Net price for quantities from 1 pcs - 202.60 USDGross price for quantities from 1 pcs - 202.60 USD
Net price for quantities from 8 pcs - 195.84 USDGross price for quantities from 8 pcs - 195.84 USD
Net price for quantities from 24 pcs - 189.09 USDGross price for quantities from 24 pcs - 189.09 USD
Net price for quantities from 120 pcs - 175.58 USDGross price for quantities from 120 pcs - 175.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.