+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECH450PS54-EF

Power supply: switching; open; 450W; 90÷264VAC; OUT: 1; 54VDC; 4.63A

Manufacturer: XP POWER

Manufacturer part number:
ECH450PS54-EF
TME Symbol:
ECH450PS54-EF

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
450W
Number of outputs
1
Output voltage
54V DC
Output current
4.63A
Operating temperature
-20...70°C
Efficiency
94%
Body dimensions
80x148.2x40.6mm
Electrical connection
connector with snap lock
Manufacturer series
ECH450
Power consumption without load
<210mW
Switching frequency
185kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
Additional functions
  • auxiliary DC output 12V/600mA
  • auxiliary standby output 5V DC
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECH450PS54-EF
0 in TME stock
Net price for quantities from 1 pcs - 202.40 USDGross price for quantities from 1 pcs - 202.40 USD
Net price for quantities from 8 pcs - 195.65 USDGross price for quantities from 8 pcs - 195.65 USD
Net price for quantities from 24 pcs - 188.90 USDGross price for quantities from 24 pcs - 188.90 USD
Net price for quantities from 120 pcs - 175.40 USDGross price for quantities from 120 pcs - 175.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.