+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECH8690-TL-H

Transistor: N/P-MOSFET; unipolar; complementary pair; 60/-60V

Manufacturer: ONSEMI

Manufacturer part number:
ECH8690-TL-H
TME Symbol:
ECH8690-TL-H

Specification

Manufacturer
ONSEMI
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Kind of transistor
complementary pair
Drain-source voltage
60/-60V
Drain current
4.7/-3.5A
Power dissipation
1.5W
Case
ECH8
Gate-source voltage
±20V
On-state resistance
55/94mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ONSEMI,
*
ECH8690-TL-H
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)