+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECH8693R-TL-W

Transistor: N-MOSFET x2; unipolar; 24V; 14A; Idm: 60A; 1.4W; ECH8

Manufacturer: ONSEMI

Manufacturer part number:
ECH8693R-TL-W
TME Symbol:
ECH8693R-TL-W

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
24V
Drain current
14A
Pulsed drain current
60A
Power dissipation
1.4W
Case
ECH8
Gate-source voltage
±12.5V
On-state resistance
7mΩ
Mounting
SMD
Gate charge
13nC
Kind of package
reel, tape
Kind of channel
enhancement
Semiconductor structure
common drain
Application
charging control
Version
ESD
Gross weight0.01 g
Certificates
See other products in this category: Multi channel transistors ONSEMI,
*
ECH8693R-TL-W
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.