+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1104JC9

Capacitor: polyphenylene; 100nF; 100V; SMD; ±5%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1104JC9

Alternative designations: ECH-U1104JC9

TME Symbol:
ECHU1104JC9

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.1µF
Operating voltage
100V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...105°C
Dimensions (a x b x c)
7.1x5x3mm
Gross weight0.21 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1104JC9
0 in TME stock
Net price for quantities from 1500 pcs - 1.01 USDGross price for quantities from 1500 pcs - 1.01 USD
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 0.96 USD
Net price for quantities from 4500 pcs - 0.92 USDGross price for quantities from 4500 pcs - 0.92 USD
Net price for quantities from 6000 pcs - 0.90 USDGross price for quantities from 6000 pcs - 0.90 USD
Net price for quantities from 7500 pcs - 0.89 USDGross price for quantities from 7500 pcs - 0.89 USD
Net price for quantities from 9000 pcs - 0.87 USDGross price for quantities from 9000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.