+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1124GC9

Capacitor: polyphenylene; 120nF; 100V; SMD; ±2%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1124GC9

Alternative designations: ECH-U1124GC9

TME Symbol:
ECHU1124GC9

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.12µF
Operating voltage
100V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...105°C
Dimensions (a x b x c)
7.1x5x3.4mm
Gross weight0.24 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1124GC9
0 in TME stock
Net price for quantities from 1500 pcs - 1.44 USDGross price for quantities from 1500 pcs - 1.44 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.