+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1154JCV

Capacitor: polyphenylene; 150nF; 100V; SMD; ±5%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1154JCV

Alternative designations: ECH-U1154JCV

TME Symbol:
ECHU1154JCV

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.15µF
Operating voltage
100V
Mounting
SMD
Tolerance
±5%
Operating temperature
-55...105°C
Dimensions (a x b x c)
7.1x6.3x3.4mm
Gross weight0.31 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1154JCV
0 in TME stock
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 2000 pcs - 1.28 USDGross price for quantities from 2000 pcs - 1.28 USD
Net price for quantities from 3000 pcs - 1.25 USDGross price for quantities from 3000 pcs - 1.25 USD
Net price for quantities from 4000 pcs - 1.22 USDGross price for quantities from 4000 pcs - 1.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.