+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1473GC9

Capacitor: polyphenylene; 47nF; 100V; SMD; ±2%; -55÷105°C


Manufacturer: PANASONIC

Manufacturer part number:
ECHU1473GC9

Alternative designations: ECH-U1473GC9

TME Symbol:
ECHU1473GC9

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
47nF
Operating voltage
100V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...105°C
Dimensions (a x b x c)
6x4.1x2.4mm
Gross weight0.13 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1473GC9
0 in TME stock
Net price for quantities from 2000 pcs - 0.72 USDGross price for quantities from 2000 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.