+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECHU1C331GX5

Capacitor: polyphenylene; 330pF; 16V; SMD; ±2%; -55÷125°C

Manufacturer: PANASONIC

Manufacturer part number:
ECHU1C331GX5

Alternative designations: ECH-U1C331GX5

TME Symbol:
ECHU1C331GX5

Specification

Manufacturer
PANASONIC
Type of capacitor
polyphenylene
Capacitance
0.33nF
Operating voltage
16V
Mounting
SMD
Tolerance
±2%
Operating temperature
-55...125°C
Dimensions (a x b x c)
1.6x0.8x0.7mm
Gross weight0.003 g
Certificates
See other products in this category: SMD capacitors - others PANASONIC,
*
ECHU1C331GX5
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.