+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL05US03-P

Power supply: switching; 5W; 120÷370VDC; 85÷264VAC; OUT: 1; 1.3A


Manufacturer: XP POWER

Manufacturer part number:
ECL05US03-P
TME Symbol:
ECL05US03-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Power
5W
Number of outputs
1
Output voltage
3.3V DC
Output current
1.3A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
72%
Body dimensions
49.5x25.4x18.5mm
Electrical connection
THT
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight30 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL05US03-P
0 in TME stock
Net price for quantities from 1 pcs - 31.53 USDGross price for quantities from 1 pcs - 31.53 USD
Net price for quantities from 8 pcs - 29.87 USDGross price for quantities from 8 pcs - 29.87 USD
Net price for quantities from 24 pcs - 28.20 USDGross price for quantities from 24 pcs - 28.20 USD
Net price for quantities from 120 pcs - 23.23 USDGross price for quantities from 120 pcs - 23.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.