+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL10US09-T

Power supply: switching; open; 10W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECL10US09-T
TME Symbol:
ECL10US09-T

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
10W
Number of outputs
1
Output voltage
9V DC
Output current
1.1A
Operating temperature
-20...70°C
Mounting
M3 screw, mounting holes
Efficiency
78%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
65x25.4x18.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight25.7 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL10US09-T
1 in TME stock
Net price for quantities from 1 pcs - 22.36 USDGross price for quantities from 1 pcs - 22.36 USD
Net price for quantities from 8 pcs - 22.21 USDGross price for quantities from 8 pcs - 22.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 8 pcs