+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL25US09-P

Power supply: switching; 25W; 120÷370VDC; 85÷264VAC; OUT: 1; 2.8A


Manufacturer: XP POWER

Manufacturer part number:
ECL25US09-P
TME Symbol:
ECL25US09-P

Specification

Manufacturer
XP POWER
Type of power supply
switching
Power
25W
Number of outputs
1
Output voltage
9V DC
Output current
2.8A
Operating temperature
-20...70°C
Mounting
PCB
Efficiency
80%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
75.2x34.6x22.3mm
Electrical connection
THT
Manufacturer series
ECL
Power consumption without load
<0.3W
Switching frequency
70kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Dimensions
Gross weight62.65 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECL25US09-P
0 in TME stock
Net price for quantities from 1 pcs - 40.93 USDGross price for quantities from 1 pcs - 40.93 USD
Net price for quantities from 30 pcs - 37.65 USDGross price for quantities from 30 pcs - 37.65 USD
Net price for quantities from 102 pcs - 37.34 USDGross price for quantities from 102 pcs - 37.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs