+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-24S15

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2666mA; DIP6


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-24S15
TME Symbol:
ECLB40W-24S15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2666mA
Case
DIP6
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
90.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-24S15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.69 USDGross price for quantities from 1 pcs - 63.69 USD
Net price for quantities from 10 pcs - 61.77 USDGross price for quantities from 10 pcs - 61.77 USD
Net price for quantities from 100 pcs - 50.19 USDGross price for quantities from 100 pcs - 50.19 USD