+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB60W-24S12N

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 5A; DIP6; THT

Manufacturer: CINCON

Manufacturer part number:
ECLB60W-24S12N
TME Symbol:
ECLB60W-24S12N

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
5A
Case
DIP6
Mounting
THT
Manufacturer series
ECLB60W
Body dimensions
52x30.5x10.2mm
Efficiency
92%
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB60W-24S12N
0 in TME stock
Net price for quantities from 1 pcs - 83.99 USDGross price for quantities from 1 pcs - 83.99 USD
Net price for quantities from 10 pcs - 81.44 USDGross price for quantities from 10 pcs - 81.44 USD
Net price for quantities from 100 pcs - 66.18 USDGross price for quantities from 100 pcs - 66.18 USD
No. of pieces (Multiplicity: 1)