+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECM40US07

Power supply: switching; open; 40W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECM40US07
TME Symbol:
ECM40US07

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
7V DC
Output current
5.7A
Operating temperature
0...70°C
Efficiency
80%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECM40
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight150 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM40US07
0 in TME stock
Net price for quantities from 1 pcs - 47.65 USDGross price for quantities from 1 pcs - 47.65 USD
Net price for quantities from 10 pcs - 46.12 USDGross price for quantities from 10 pcs - 46.12 USD
Net price for quantities from 25 pcs - 44.58 USDGross price for quantities from 25 pcs - 44.58 USD
Net price for quantities from 100 pcs - 41.51 USDGross price for quantities from 100 pcs - 41.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.