+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECM60UT33

Power supply: switching; open; 60W; 120÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: XP POWER

Manufacturer part number:
ECM60UT33
TME Symbol:
ECM60UT33

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
3
Output voltage
5V DC
Output current
8A
Output voltage 2
15V DC
Output current 2
2.5A
Output voltage 3
-15V DC
Output current 3
0.5A
Operating temperature
0...70°C
Efficiency
75%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECM60
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight146.3 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM60UT33
2 in TME stock
Net price for quantities from 1 pcs - 71.37 USDGross price for quantities from 1 pcs - 71.37 USD
Net price for quantities from 25 pcs - 65.40 USDGross price for quantities from 25 pcs - 65.40 USD
Net price for quantities from 50 pcs - 62.82 USDGross price for quantities from 50 pcs - 62.82 USD
Net price for quantities from 100 pcs - 59.99 USDGross price for quantities from 100 pcs - 59.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.