+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 3 | |
Output voltage | 3.3V DC | |
Output current | 8A | |
Output voltage 2 | 5V DC | |
Output current 2 | 1.5A | |
Output voltage 3 | 12V DC | |
Output current 3 | 0.5A | |
Operating temperature | 0...70°C | |
Efficiency | 75% | |
Body dimensions | 101.6x50.8x30.5mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECM60 | |
Switching frequency | 70kHz | |
Insulation voltage | 4kV |