+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECO40-Q81

Signalling column; red/orange/green; LED; 230VAC; IP66; ABS; 40mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
ECO40-Q81
TME Symbol:
ECO40-Q81

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
buzzer, continuous light
Light source
LED
IP rating
IP66
Manufacturer series
Eco Modul 40
Body colour
black
Body material
ABS
Diameter
40mm
Operating temperature
-30...60°C
Supply voltage
  • 230V AC
Gross weight412.2 g
Certificates
EAN code9010082043865
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
ECO40-Q81
1 in TME stock
Net price for quantities from 1 pcs - 234.65 USDGross price for quantities from 1 pcs - 234.65 USD
Net price for quantities from 5 pcs - 222.45 USDGross price for quantities from 5 pcs - 222.45 USD
Net price for quantities from 10 pcs - 210.25 USDGross price for quantities from 10 pcs - 210.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.