+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECO60-Q02

Signalling column; red/green; LED; 24VDC; 24VAC; IP66; ABS; 60mm


Manufacturer: AUER SIGNAL

Manufacturer part number:
ECO60-Q02
TME Symbol:
ECO60-Q02

Specification

Manufacturer
AUER SIGNAL
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP66
Manufacturer series
Eco Modul 60
Body colour
black
Body material
ABS
Diameter
60mm
Operating temperature
-30...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight417.7 g
Certificates
EAN code9010082043841
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
ECO60-Q02
2 in TME stock
Net price for quantities from 1 pcs - 139.01 USDGross price for quantities from 1 pcs - 139.01 USD
Net price for quantities from 5 pcs - 133.32 USDGross price for quantities from 5 pcs - 133.32 USD
Net price for quantities from 10 pcs - 126.00 USDGross price for quantities from 10 pcs - 126.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.