+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP130PS12

Power supply: switching; open; 130W; 85÷264VAC; OUT: 1; 12VDC; 8.33A


Manufacturer: XP POWER

Manufacturer part number:
ECP130PS12
TME Symbol:
ECP130PS12

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
12V DC
Output current
8.33A
Operating temperature
-30...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x23.8mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Dimensions
Gross weight112 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP130PS12
7 in TME stock
Net price for quantities from 1 pcs - 82.82 USDGross price for quantities from 1 pcs - 82.82 USD
Net price for quantities from 25 pcs - 76.79 USDGross price for quantities from 25 pcs - 76.79 USD
Net price for quantities from 100 pcs - 69.67 USDGross price for quantities from 100 pcs - 69.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.