+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP130PS24

Power supply: switching; open; 130W; 85÷264VAC; OUT: 1; 24VDC; 4.16A


Manufacturer: XP POWER

Manufacturer part number:
ECP130PS24
TME Symbol:
ECP130PS24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
24V DC
Output current
4.16A
Operating temperature
-30...70°C
Mounting
mounting holes
Efficiency
93%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x50.8x23.8mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Dimensions
Gross weight111.8 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP130PS24
2 in TME stock
Net price for quantities from 1 pcs - 73.22 USDGross price for quantities from 1 pcs - 73.22 USD
Net price for quantities from 25 pcs - 67.11 USDGross price for quantities from 25 pcs - 67.11 USD
Net price for quantities from 100 pcs - 65.59 USDGross price for quantities from 100 pcs - 65.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.