+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP150PS48

Power supply: switching; open; 150W; 85÷264VAC; OUT: 1; 48VDC; 3.1A


Manufacturer: XP POWER

Manufacturer part number:
ECP150PS48
TME Symbol:
ECP150PS48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
48V DC
Output current
3.1A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x44.45x29.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
60kHz
Insulation voltage
4kV
Application
medical applications, telecommunication
Supply voltage
  • 85...264V AC
Dimensions
Gross weight183.9 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP150PS48
9 in TME stock
Net price for quantities from 1 pcs - 122.17 USDGross price for quantities from 1 pcs - 122.17 USD
Net price for quantities from 5 pcs - 108.00 USDGross price for quantities from 5 pcs - 108.00 USD
Net price for quantities from 25 pcs - 95.84 USDGross price for quantities from 25 pcs - 95.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.