+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP40R2155STST

Cable; 2x0.5mm2; cables,DC 5,5/2,1 plug; straight; black; 4m


Manufacturer: SUNNY

Manufacturer part number:
ECP40R2155STST
TME Symbol:
ECP40R2155STST

Specification

Manufacturer
SUNNY
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
48V
Max. operating current
5A
Cable length
4m
Operating temperature
0...40°C
Wire cross-section shape
round
Cable/adapter structure
  • cables
  • DC 5,5/2,1 plug
Gross weight107.5 g
Certificates
EAN code8594213821931
See other products in this category: DC Power Cords SUNNY,
*
ECP40R2155STST
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.04 USDGross price for quantities from 10 pcs - 4.04 USD
Net price for quantities from 20 pcs - 3.60 USDGross price for quantities from 20 pcs - 3.60 USD
Net price for quantities from 50 pcs - 3.14 USDGross price for quantities from 50 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.