+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECP60UT03

Power supply: switching; open; 60W; 85÷264VAC; OUT: 3; Uout: 5VDC


Manufacturer: XP POWER

Manufacturer part number:
ECP60UT03
TME Symbol:
ECP60UT03

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
60W
Number of outputs
3
Output voltage
5V DC
Output current
9.1A
Output voltage 2
24V DC
Output current 2
1.95A
Output voltage 3
12V DC
Output current 3
0.3A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
88%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x50.8x30.4mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Dimensions
Gross weight150 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP60UT03
0 in TME stock
Net price for quantities from 1 pcs - 59.89 USDGross price for quantities from 1 pcs - 59.89 USD
Net price for quantities from 5 pcs - 53.23 USDGross price for quantities from 5 pcs - 53.23 USD
Net price for quantities from 25 pcs - 47.25 USDGross price for quantities from 25 pcs - 47.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product